This 32-bit quad core microcontroller features a 40.8 MHz speed and 38 I/O lines. It operates within a supply voltage range of 1.65V to 3.6V. The device is packaged in an HVQCCN package type and is suitable for use in microcontroller applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E1C32C0AGN20000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40.8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E1C32C0AGN20000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.