
The S6E1C32D0AGN20000 is a 32-bit microcontroller with 54 I/O lines and a maximum operating speed of 40.8 MHz. It is available in a 64-pin HVQCCN package type. The device operates within a supply voltage range of 1.65 to 3.6 volts. It is designed for use in applications requiring a high level of integration and performance.
Cypress S6E1C32D0AGN20000 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40.8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E1C32D0AGN20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.