The S6E1C32D0AGV20000 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum speed of 40.8 MHz. It features 54 I/O lines and 64 terminals in a quad terminal position. The device operates within a temperature range and is available in a 10x10mm LFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E1C32D0AGV20000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40.8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E1C32D0AGV20000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.