This quad 32-bit RISC microcontroller operates on a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. It features a maximum clock frequency of 48MHz and has 120 I/O lines, with a 32-bit external data bus and a 25-bit address bus. The device includes PWM channels, an ADC, DMA channels, and DAC channels. It is packaged in a 144-pin LFQFP format.
Sign in to ask questions about the Cypress S6E2C2AH0AGV2000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S6E2C2AH0AGV2000A technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2C2AH0AGV2000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.