This 144-pin quad flat package microcontroller operates at a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. It features a clock frequency of up to 48MHz and supports 120 I/O lines. The device includes PWM channels, an ADC, DMA channels, and DAC channels. It is suitable for use in a variety of applications requiring a high level of processing power and I/O capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E2C38H0AGV2000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2C38H0AGV2000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.