The S6E2C5AJ0AGV2000A is a quad-microcontroller from Cypress, featuring a 16-bit RISC architecture. It operates at a supply voltage of 3.3V, with a maximum clock frequency of 48MHz. The device has 152 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It also includes PWM channels, ADC, DMA, and DAC capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E2C5AJ0AGV2000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2C5AJ0AGV2000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.