The S6E2CC8J0AGV2000A is a 16-bit microcontroller with 152 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It operates at a maximum clock frequency of 48 MHz and has a supply voltage range of 2.7V to 5.5V. The device features PWM channels, an ADC, DMA channels, and DAC channels. It is available in a 152-pin LFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E2CC8J0AGV2000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2CC8J0AGV2000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.