The S6E2CCAJ0AGB1000A is a quad-microcontroller from Cypress with a RISC 16-bit architecture. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum clock frequency of 48 MHz. The device features 152 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It also includes PWM channels, an ADC, DMA channels, and DAC channels.
Cypress S6E2CCAJ0AGB1000A technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2CCAJ0AGB1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.