32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 160MHz. This CMOS component operates within an automotive temperature grade from -40°C to 125°C and utilizes a 120-terminal PQFP package. It offers 98 I/O lines, a 16-bit external data bus, a 25-bit address bus, and 36864 bytes of RAM. Integrated peripherals include PWM channels and an ADC, with DMA channels also supported. The supply voltage ranges from 2.7V to 3.6V, with a nominal value of 3.3V.
Cypress S6E2DH5G0AGV20000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 98 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2DH5G0AGV20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.