The Cypress S6E2GH6H0AGV20000 is a 32-bit quad-core microcontroller operating at a maximum clock frequency of 180 MHz. It is powered by a 3.3V supply voltage, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The device features 121 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It also includes PWM channels, an ADC, and DMA channels, but no DAC channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 121 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |