This 32-bit microcontroller features a 180 MHz clock frequency and supports up to 153 I/O lines. It has a 16-bit external data bus and a 25-bit address bus. The device also includes PWM channels, an ADC, and DMA channels. It is available in a quad terminal position package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S6E2GH6J0AGV2000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 153 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2GH6J0AGV2000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.