The S6E2HE4G0AGV20000 is a 32-bit quad-core microcontroller from Cypress, operating at a supply voltage of 3.3V with a maximum frequency of 48MHz. It features 100 I/O lines, a 16-bit external data bus, and a 25-bit address bus. The device includes PWM, ADC, DMA, and DAC channels. It is packaged in a 100-pin LFQFP.
Cypress S6E2HE4G0AGV20000 technical specifications.
| Number of Terminals | 120 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S6E2HE4G0AGV20000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.