The S6E2HE6G0AGV2000M is a 32-bit quad-core microcontroller from Cypress. It operates at a supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. The device has a clock frequency of up to 48MHz and features 100 I/O lines, with a 16-bit external data bus and a 25-bit address bus. It also includes PWM channels, an ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 120 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |