This industrial-grade 24-pin BGA flash memory IC operates within a temperature range of -40°C to 105°C. It features a supply voltage of 2.7V to 3.6V and a maximum clock frequency of 66MHz. The device has 1073741824 words and is available in a 6mm x 8mm package.
Cypress S70FL01GSDPBHVC10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70FL01GSDPBHVC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.