This industrial-grade serial flash memory IC from Cypress operates within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PDSO-G16, with a width of 7.5mm and a length of 10.3mm. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V, with a minimum supply voltage of 1.7V. It supports a clock frequency of up to 133MHz and has a memory capacity of 268,435,456 words, with a code capacity of 256,000,000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |