This industrial-grade flash memory IC features a 24-pin BGA package with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 1.7 to 2 volts and has a maximum clock frequency of 80 MHz. The device has a large memory capacity of 268,435,456 words and is designed for serial access. It is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |