Industrial grade NOR Flash memory IC, parallel interface, 2G-bit capacity with 134,217,728 words. Features a 3V/3.3V supply voltage range (2.7V to 3.6V) and a maximum access time of 110ns. Operates across an industrial temperature range of -40°C to 85°C. Packaged in a 64-pin Fortified BGA (R-PBGA-B64) with a maximum operating current of 0.16A and standby current of 0.0002A.
Cypress S70GL02GS11FHI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.16 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70GL02GS11FHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.