This industrial-grade flash memory IC features a 64-bit architecture, operating within a 3.0-3.6V supply voltage range. It has a maximum supply current of 0.16mA and an access time of 120ns. The device is packaged in a LBGA, BGA64 configuration, measuring 11mm in width and 13mm in length. The operating temperature range spans from -40°C to 85°C, making it suitable for industrial applications.
Sign in to ask questions about the Cypress S70GL02GS12FHIV13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S70GL02GS12FHIV13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.16 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70GL02GS12FHIV13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.