Industrial grade parallel FLASH memory IC with 128M x 16 configuration, offering 134,217,728 words of storage. Features a maximum access time of 120ns and operates across a temperature range of -40°C to 85°C. Supplied in a 64-terminal FBGA package with a nominal supply voltage of 3V, supporting a range of 2.7V to 3.6V. Maximum operating current is 0.16A, with a standby current of 0.0002A.
Sign in to ask questions about the Cypress S70GL02GS12FHIV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S70GL02GS12FHIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.16 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70GL02GS12FHIV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.