The S70GL02GT11FHI010 is a 64-bit industrial flash memory IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a 64-pin LBGA package with a width of 11mm and a length of 13mm. The device is designed to operate with a supply voltage between 2.7 and 3.6 volts, with a nominal voltage of 3.0 volts. It has a maximum access time of 110ns and a memory capacity of 134217728 words, with 128000000 words of code storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S70GL02GT11FHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S70GL02GT11FHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.