This industrial-grade memory IC features 24 terminals, a bottom terminal position, and a JEDEC package code of R-PBGA-B24. It operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. The device has a memory capacity of 33554432 words and 32000000 words of code. It is a single-function device with a width of 6mm and a length of 8mm.
Checking distributor stock and pricing after the page loads.
Cypress S71KL256SC0BHB000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.