This industrial-grade memory IC is packaged in a 24-pin FBGA and operates at a supply voltage of 3V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device has 67108864 words of memory and is designed for use in high-temperature applications. It meets the AEC-Q100 screening level for automotive-grade reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |