
This industrial temperature memory IC features 24 terminals and is packaged in a 6mm x 8mm BGA. It operates at a nominal supply voltage of 3V and has a maximum operating temperature of 105°C. The device is designed for use in industrial applications and has a memory capacity of 64MB.
Cypress S71KL512SC0BHV000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S71KL512SC0BHV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.