MCP 64Mx8 Flash + 8Mx8 DDR DRAM 3V 24-Pin FBGA T/R
Checking distributor stock and pricing after the page loads.
| Flash Memory Size | 512Mbit |
| Organization | 64Mx8 Flash + 8Mx8 DDR DRAM |
| SRAM Memory Size | 64Mbit |
| Typical Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 24 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |