Industrial temperature grade multi-chip package (MCP) featuring 64Mx8 Flash memory and 8Mx8 DDR DRAM. Operates at a nominal supply voltage of 1.8V with a maximum operating temperature of 105°C and a minimum of -40°C. This 24-terminal FBGA component, with dimensions of 6x8mm, offers 67,108,864 words of memory.
Checking distributor stock and pricing after the page loads.
Cypress S71KS512SC0BHV000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.