The S71NS512RD0ZHEUL0 is a memory IC from Cypress with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a JEDEC package code of R-PBGA-B56 and a terminal position of BOTTOM. The IC is a single-function device with a supply voltage range of 1.7 to 1.95 volts. It has a width of 8 millimeters and a length of 9.2 millimeters.
Checking distributor stock and pricing after the page loads.
Cypress S71NS512RD0ZHEUL0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 8 |
| Length | 9.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.