MCP 4Mx16 Flash + 2Mx16 PSRAM 1.8V 52-Pin Tray
Checking distributor stock and pricing after the page loads.
Cypress S71VS064RB0AHT4L0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -25 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.