The S71VS128RB0AHKCL0 is a multi-chip package from Cypress, combining 128M of flash memory with 32M of SRAM. It features an 8Mx16 flash memory organization and a 2Mx16 PSRAM organization. The device operates within a supply voltage range of 1.7V to 1.95V and is suitable for temperatures between -25°C and 85°C. The package type is VFRBGA with 56 pins.
Checking distributor stock and pricing after the page loads.
Cypress S71VS128RB0AHKCL0 technical specifications.
| Flash Memory Size | 128Mbit |
| Organization | 8Mx16 Flash + 2Mx16 PSRAM |
| SRAM Memory Size | 32Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | VFRBGA |
| Package Family Name | BGA |
No datasheet is available for this part.