The S71VS256RC0AHKCL0 is a multi-chip package from Cypress, featuring 256M of flash memory organized as 16Mx16, along with 4Mx16 PSRAM and 64M of SRAM. It operates at typical supply voltages of 1.8V and can withstand up to 1.95V. The device is rated for use in temperatures ranging from -25°C to 85°C. The package is a VFRBGA with 56 pins.
Checking distributor stock and pricing after the page loads.
Cypress S71VS256RC0AHKCL0 technical specifications.
| Flash Memory Size | 256Mbit |
| Organization | 16Mx16 Flash + 4Mx16 PSRAM |
| SRAM Memory Size | 64Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | VFRBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.