MCP 16Mx16 Flash + 4Mx16 PSRAM 1.8V 84-Pin FBGA T/R
Checking distributor stock and pricing after the page loads.
Cypress S71WS256PC0HH3YL3 technical specifications.
| Flash Memory Size | 256Mbit |
| Organization | 16Mx16 Flash + 4Mx16 PSRAM |
| SRAM Memory Size | 64Mbit |
| SRAM Maximum Access Time | 70ns |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 84 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.