MCP 16Mx16 Flash + 16Mx16 DDR DRAM 1.8V 133-Pin FBGA T/R
Checking distributor stock and pricing after the page loads.
Cypress S72VS256RE0AHBH13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 133 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B133 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.