MCP 4Mx16 Flash + 2Mx16 PSRAM 3V/3.3V 56-Pin FBGA
Checking distributor stock and pricing after the page loads.
Cypress S98GL064NB0HI0073 technical specifications.
| Flash Memory Size | 64Mbit |
| Organization | 4Mx16 Flash + 2Mx16 PSRAM |
| SRAM Memory Size | 32Mbit |
| SRAM Maximum Access Time | 70ns |
| Typical Operating Supply Voltage | 3|3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.