Sign in to ask questions about the Cypress SL811HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress SL811HS technical specifications.
| Package/Case | LCC |
| Frequency | 48MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress SL811HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
