This 28-pin quad USB bus controller from Cypress operates within a commercial temperature range of 0 to 65 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.45V, respectively. The device can handle a maximum supply current of 25mA and supports a clock frequency of up to 48MHz. The external data bus width is 8 bits, and the address bus width is also 8 bits.
Cypress SL811HS-JCT technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.