Sign in to ask questions about the Cypress SL811HST-AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress SL811HST-AC technical specifications.
| Package/Case | TQFP |
| Frequency | 48MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress SL811HST-AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
