
CMOS USB bus controller featuring a 12Mbps data rate and 48MHz frequency. This interface IC offers a single channel with ROMless memory, 256B RAM, and DMA peripheral support. Operating from a 3V to 3.45V supply, it includes one transceiver and eight I/Os. Packaged in a square, gull-wing TQFP with a 48-pin configuration, this surface-mount component is RoHS compliant and operates within a 0°C to 65°C temperature range.
Cypress SL811HST-AXC technical specifications.
| Package/Case | TQFP |
| Data Rate | 12Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | USB, Serial |
| JESD-30 Code | S-PQFP-G48 |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 65°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Oscillator Type | External |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Quantity | 1250 |
| Package Shape | Square |
| Packaging | Tray |
| Peripherals | DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress SL811HST-AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
