The SL811HST-AXCT is a 48-pin TQFP USB bus controller IC from Cypress, operating at a supply voltage of 3.3V with a maximum frequency of 48MHz. It is designed for commercial temperature applications, with a maximum operating temperature of 65°C and a minimum operating temperature of 0°C. The device features a quad terminal position and a lead-free plastic package.
Cypress SL811HST-AXCT technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.