This 28-pin quad USB bus controller from Cypress operates within a commercial temperature range of 0 to 65 degrees Celsius. It supports a maximum clock frequency of 48MHz and is designed for use with 3.3V supply voltage. The device features a quad USB interface with an 8-bit external data bus and an 8-bit address bus. It is packaged in a plastic LCC-28 package.
Cypress SL811HST15 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.