The STAR1000-BK7 is a 1024x1024 pixel monochrome CMOS image sensor with a typical operating supply voltage of 5V. It features a pixel size of 15x15 and an image size range of greater than or equal to 480,000 pixels. The sensor operates within a temperature range of -40°C to 85°C and is packaged in a JLCC-84 leadless chip carrier.
Cypress STAR1000-BK7 technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 15x15um |
| Image Size | 1024x1024Pixels |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 84 |
| Package/Case | JLCC |
| Package Family Name | LCC |
No datasheet is available for this part.