The STAR1000SP is a monochrome CMOS image sensor with a 1024x1024 pixel array and 15x15 pixel size. It operates over a temperature range of -40°C to 85°C and requires a typical supply voltage of 5V. The sensor is packaged in a JLCC package with 84 pins.
Cypress STAR1000SP technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 15x15um |
| Image Size | 1024x1024Pixels |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 84 |
| Package/Case | JLCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.