
This 256Kb non-volatile SRAM features an 8-bit parallel interface and operates from a supply voltage of 4.5V to 5.5V. It is available in a commercial temperature grade and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It has a memory size of 256Kb and a density of 256Kb. The access time is 25ns, and it is organized in 32KX8. It is available in a rail/tube packaging with 27 pieces per package.
Sign in to ask questions about the Cypress STK11C88-NF25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK11C88-NF25 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK11C88-NF25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
