
256Kb Non-Volatile SRAM with 8-bit data bus width and 32K x 8 organization. Features a fast 25ns access time and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This CMOS component is housed in a 28-pin SOIC surface mount package, suitable for industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress STK11C88-NF25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK11C88-NF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK11C88-NF25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
