
This 64Kb non-volatile SRAM is organized in an 8KX8 configuration and operates at 5V with a maximum supply current of 75mA. It features a CDIP-28 package and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-5C35M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-5C35M technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK12C68-5C35M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.