This 64Kb non-volatile SRAM features an 8KX8 organization and operates from a supply voltage of 5V with a maximum voltage of 5.5V. The device has an access time of 35ns, with a maximum access time of 55ns. It is packaged in a CLCC-28 ceramic package and is suitable for surface mount applications. The SRAM is rated for operation over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress STK12C68-5L55M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 35ns |
| Access Time-Max | 55ns |
| Package/Case | CLCC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK12C68-5L55M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.