
The Cypress STK12C68-C35I is a 64Kb non-volatile SRAM with an 8-bit parallel interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CDIP-28 ceramic package and is rated for operation between -40°C and 85°C. The Cypress STK12C68-C35I is not RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-C35I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-C35I technical specifications.
| Access Time | 35ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK12C68-C35I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
