
The STK12C68-L45I is a 64Kb non-volatile SRAM with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a 28-pin LCC package and is available in a rail or tube packaging configuration. The STK12C68-L45I is not RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-L45I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-L45I technical specifications.
| Access Time | 45ns |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK12C68-L45I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
