
64Kb Parallel NVSRAM, 8b Data Bus Width, 25ns Access Time. This Through Hole integrated circuit features an 8KX8 organization and operates with a 5V supply voltage. It is RoHS compliant and designed for commercial temperature ranges.
Sign in to ask questions about the Cypress STK12C68-PF25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-PF25 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-PF25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.