
64Kb Non-Volatile SRAM (NVSRAM) with 8K x 8 organization, featuring a fast 25ns access time. This integrated circuit offers an 8-bit parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. Designed for industrial temperature ranges (-40°C to 85°C), it is available in a through-hole PDIP package and is RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-PF25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-PF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-PF25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.