
This 64Kb non-volatile SRAM is organized in an 8KX8 configuration and operates at 5V with a maximum supply current of 65mA. It features a maximum operating temperature range of -40°C to 85°C and is packaged in a 28-pin PDIP with a lead-free finish. The device is RoHS compliant and suitable for industrial applications.
Sign in to ask questions about the Cypress STK12C68-PF45I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-PF45I technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-PF45I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.