This 64Kb non-volatile SRAM IC features an access time of 55ns and operates over a temperature range of -40°C to 85°C. It is available in a DIP package with through-hole mounting. The device is not RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-PF55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-PF55 technical specifications.
| Access Time | 55ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK12C68-PF55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.